
1002920000 | |
|---|---|
DigiKey Part Number | 1002920000-ND |
Manufacturer | |
Manufacturer Product Number | 1002920000 |
Description | HDC C HX SM2.5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,69000 Kč | 43,69 Kč |
| 10 | 37,07600 Kč | 370,76 Kč |
| 25 | 34,75440 Kč | 868,86 Kč |
| 50 | 33,08980 Kč | 1 654,49 Kč |
| 100 | 31,51070 Kč | 3 151,07 Kč |
| 250 | 29,53620 Kč | 7 384,05 Kč |
| 500 | 28,12596 Kč | 14 062,98 Kč |
| 1 000 | 26,78356 Kč | 26 783,56 Kč |
| 2 500 | 25,10752 Kč | 62 768,80 Kč |
| Unit Price without VAT: | 43,69000 Kč |
|---|---|
| Unit Price with VAT: | 52,86490 Kč |



