Similar

1002340000 | |
|---|---|
DigiKey Part Number | 281-7609-ND |
Manufacturer | |
Manufacturer Product Number | 1002340000 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 8 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Features Ejector Latches, Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.813" (20.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1000090001 | Weidmüller | 17 | 281-2641-ND | 197,97000 Kč | Similar |
| 1861755 | Phoenix Contact | 36 | 277-17587-ND | 141,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 162,83944 Kč | 5 862,22 Kč |
| Unit Price without VAT: | 162,83944 Kč |
|---|---|
| Unit Price with VAT: | 197,03572 Kč |






















