
1001530000 | |
|---|---|
DigiKey Part Number | 281-8712-ND |
Manufacturer | |
Manufacturer Product Number | 1001530000 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 2 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.815" (20.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 52,78900 Kč | 527,89 Kč |
| 25 | 46,12840 Kč | 1 153,21 Kč |
| 50 | 41,94140 Kč | 2 097,07 Kč |
| 180 | 36,00222 Kč | 6 480,40 Kč |
| 360 | 33,63764 Kč | 12 109,55 Kč |
| 540 | 32,48430 Kč | 17 541,52 Kč |
| 1 080 | 30,84898 Kč | 33 316,90 Kč |
| 5 040 | 28,38625 Kč | 143 066,70 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |






















