5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1001180000_View2
1001180000
1001180000

1001180000

DigiKey Part Number
281-8710-ND
Manufacturer
Manufacturer Product Number
1001180000
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tray
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5 (Mate), 10 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
20.8A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.974" (24.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,48000 Kč300,48 Kč
10213,71800 Kč2 137,18 Kč
25189,72120 Kč4 743,03 Kč
50175,29980 Kč8 764,99 Kč
100163,67940 Kč16 367,94 Kč
250151,90036 Kč37 975,09 Kč
500145,18018 Kč72 590,09 Kč
1 000139,94684 Kč139 946,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,48000 Kč
Unit Price with VAT:363,58080 Kč