



1001160000 | |
|---|---|
DigiKey Part Number | 281-8708-ND |
Manufacturer | |
Manufacturer Product Number | 1001160000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 (Mate), 6 (Input) | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20.8A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.974" (24.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,60000 Kč | 160,60 Kč |
| 10 | 113,89800 Kč | 1 138,98 Kč |
| 25 | 100,28400 Kč | 2 507,10 Kč |
| 50 | 91,95620 Kč | 4 597,81 Kč |
| 100 | 85,15930 Kč | 8 515,93 Kč |
| 250 | 78,19164 Kč | 19 547,91 Kč |
| 500 | 74,17980 Kč | 37 089,90 Kč |
| 1 000 | 71,03759 Kč | 71 037,59 Kč |
| Unit Price without VAT: | 160,60000 Kč |
|---|---|
| Unit Price with VAT: | 194,32600 Kč |















