



1000890000 | |
|---|---|
DigiKey Part Number | 281-8704-ND |
Manufacturer | |
Manufacturer Product Number | 1000890000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Tray | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 (Mate), 10 (Input) | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 (Mate), 2 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.8A | Insulation Height 0.974" (24.74mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| 10 | 217,98000 Kč | 2 179,80 Kč |
| 48 | 179,58979 Kč | 8 620,31 Kč |
| 96 | 167,57938 Kč | 16 087,62 Kč |
| 144 | 161,71958 Kč | 23 287,62 Kč |
| 288 | 153,39913 Kč | 44 178,95 Kč |
| 528 | 147,61436 Kč | 77 940,38 Kč |
| 1 008 | 142,69287 Kč | 143 834,41 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |















