
1000440001 | |
|---|---|
DigiKey Part Number | 281-8703-ND |
Manufacturer | |
Manufacturer Product Number | 1000440001 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Last Time Buy | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Ejector Latches, Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 90° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.813" (20.65mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 107,56667 Kč | 5 163,20 Kč |
| Unit Price without VAT: | 107,56667 Kč |
|---|---|
| Unit Price with VAT: | 130,15567 Kč |






















