4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
1000240001
1000240001

1000240001

DigiKey Part Number
281-2647-ND
Manufacturer
Manufacturer Product Number
1000240001
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
18.5 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
4
Operating Temperature
-50°C ~ 100°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange, Retention Latches (Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
90°
Ingress Protection
IP20
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
24A
Insulation Height
0.815" (20.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10109,02200 Kč1 090,22 Kč
2595,91880 Kč2 397,97 Kč
6086,01833 Kč5 161,10 Kč
12079,80292 Kč9 576,35 Kč
30073,44820 Kč22 034,46 Kč
54070,29741 Kč37 960,60 Kč
1 02067,54933 Kč68 900,32 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč