



0697160000 | |
|---|---|
DigiKey Part Number | 281-2906-ND |
Manufacturer | |
Manufacturer Product Number | 0697160000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 82,10200 Kč | 821,02 Kč |
| 25 | 72,01480 Kč | 1 800,37 Kč |
| 50 | 65,76580 Kč | 3 288,29 Kč |
| 100 | 60,62750 Kč | 6 062,75 Kč |
| 300 | 54,44010 Kč | 16 332,03 Kč |
| 500 | 52,24554 Kč | 26 122,77 Kč |
| 1 000 | 49,82867 Kč | 49 828,67 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |










