Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0690700000

DigiKey Part Number
281-3065-ND
Manufacturer
Manufacturer Product Number
0690700000
Description
CONN FERRULE 20AWG ORNGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358 011
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,49100 Kč14,91 Kč
251,39440 Kč34,86 Kč
501,32280 Kč66,14 Kč
1001,26200 Kč126,20 Kč
2501,18176 Kč295,44 Kč
5001,12508 Kč562,54 Kč
1 0001,07132 Kč1 071,32 Kč
2 5001,00421 Kč2 510,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč