
0646260000 | |
|---|---|
DigiKey Part Number | 281-4202-ND |
Manufacturer | |
Manufacturer Product Number | 0646260000 |
Description | MOUNTING FOOT TS 35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For |
Datasheet | Datasheet |
EDA/CAD Models | 0646260000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,35000 Kč | 179,35 Kč |
| 10 | 127,18800 Kč | 1 271,88 Kč |
| 25 | 112,13200 Kč | 2 803,30 Kč |
| 50 | 102,95020 Kč | 5 147,51 Kč |
| 100 | 95,48060 Kč | 9 548,06 Kč |
| 250 | 87,83596 Kč | 21 958,99 Kč |
| 500 | 83,44332 Kč | 41 721,66 Kč |
| 1 000 | 80,00595 Kč | 80 005,95 Kč |
| Unit Price without VAT: | 179,35000 Kč |
|---|---|
| Unit Price with VAT: | 217,01350 Kč |










