
0646210000 | |
|---|---|
DigiKey Part Number | 281-4201-ND |
Manufacturer | |
Manufacturer Product Number | 0646210000 |
Description | MOFU 35/LO 1 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Weidmüller | Type Mounting Base, Rail Type |
Packaging Bulk | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 20 | 123,01700 Kč | 2 460,34 Kč |
| 40 | 112,65425 Kč | 4 506,17 Kč |
| 60 | 107,47833 Kč | 6 448,70 Kč |
| 100 | 101,81090 Kč | 10 181,09 Kč |
| 260 | 93,42335 Kč | 24 290,07 Kč |
| 500 | 89,06890 Kč | 44 534,45 Kč |
| 1 000 | 85,43267 Kč | 85 432,67 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |







