
0636800000 | |
|---|---|
DigiKey Part Number | 281-4198-ND |
Manufacturer | |
Manufacturer Product Number | 0636800000 |
Description | CONN TERM BLK MNT BASE RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0636800000 Models |
Category | Part Status Active |
Manufacturer Weidmüller | Type Mounting Base, Rail Type |
Packaging Bulk | For Use With/Related Products DIN Rail Terminal Blocks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 40 | 48,57350 Kč | 1 942,94 Kč |
| 80 | 46,25600 Kč | 3 700,48 Kč |
| 120 | 44,94975 Kč | 5 393,97 Kč |
| 280 | 42,34021 Kč | 11 855,26 Kč |
| 520 | 40,53058 Kč | 21 075,90 Kč |
| 1 000 | 38,70351 Kč | 38 703,51 Kč |
| 2 520 | 36,26180 Kč | 91 379,74 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


