Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0635100000

DigiKey Part Number
281-4196-ND
Manufacturer
Manufacturer Product Number
0635100000
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172 727
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,35200 Kč23,52 Kč
252,20040 Kč55,01 Kč
502,09560 Kč104,78 Kč
1001,99480 Kč199,48 Kč
2501,86968 Kč467,42 Kč
5001,77980 Kč889,90 Kč
1 0001,69475 Kč1 694,75 Kč
2 5001,58854 Kč3 971,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč