4 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0620220000

DigiKey Part Number
281-5405-ND
Manufacturer
Manufacturer Product Number
0620220000
Description
CONN BARRIER STRIP 4CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
-
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Yellow
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 130°C
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,08000 Kč456,08 Kč
10326,28800 Kč3 262,88 Kč
25291,50280 Kč7 287,57 Kč
50270,83220 Kč13 541,61 Kč
100254,29420 Kč25 429,42 Kč
250237,64108 Kč59 410,27 Kč
500228,18820 Kč114 094,10 Kč
Unit Price without VAT:456,08000 Kč
Unit Price with VAT:551,85680 Kč