Adapter Terminal Blocks, Screw Connection, 48 Pos, 2 Rows To Card Edge Connector, 48 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0587060000

DigiKey Part Number
0587060000-ND
Manufacturer
Manufacturer Product Number
0587060000
Description
HOLDER CARD EDGE SKHF 48S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Terminal Blocks, Screw Connection, 48 Pos, 2 Rows To Card Edge Connector, 48 Pos
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Terminal Blocks, Screw Connection, 48 Pos, 2 Rows
Manufacturer
Weidmüller
Convert To (Adapter End)
Card Edge Connector, 48 Pos
Series
Mounting Type
Board Mounted
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 902,42000 Kč1 902,42 Kč
101 690,57000 Kč16 905,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 902,42000 Kč
Unit Price with VAT:2 301,92820 Kč