0586761001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0586761001

DigiKey Part Number
0586761001-ND
Manufacturer
Manufacturer Product Number
0586761001
Description
HOLDER CARD EDGE SKHD 32S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Terminal Blocks, Screw Connection, 32 Pos, 2 Rows To Card Edge Connector, 32 Pos
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Terminal Blocks, Screw Connection, 32 Pos, 2 Rows
Convert To (Adapter End)
Card Edge Connector, 32 Pos
Mounting Type
Board Mounted
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 433,12000 Kč1 433,12 Kč
101 218,15000 Kč12 181,50 Kč
251 141,91640 Kč28 547,91 Kč
501 087,46720 Kč54 373,36 Kč
1001 035,62280 Kč103 562,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,12000 Kč
Unit Price with VAT:1 734,07520 Kč