
0586661001 | |
|---|---|
DigiKey Part Number | 0586661001-ND |
Manufacturer | |
Manufacturer Product Number | 0586661001 |
Description | HOLDER CARD EDGE SKH 31S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 31 Pos, 2 Rows To Card Edge Connector, 31 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 31 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 31 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,18000 Kč | 1 186,18 Kč |
| Unit Price without VAT: | 1 186,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,27780 Kč |


