
0565900000 | |
|---|---|
DigiKey Part Number | 281-3080-ND |
Manufacturer | |
Manufacturer Product Number | 0565900000 |
Description | CONN FERRULE 6AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 50 | 5,19080 Kč | 259,54 Kč |
| 100 | 4,94080 Kč | 494,08 Kč |
| 250 | 4,63048 Kč | 1 157,62 Kč |
| 500 | 4,40874 Kč | 2 204,37 Kč |
| 1 000 | 4,19813 Kč | 4 198,13 Kč |
| 2 500 | 3,93502 Kč | 9 837,55 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









