
0565800000 | |
|---|---|
DigiKey Part Number | 281-4183-ND |
Manufacturer | |
Manufacturer Product Number | 0565800000 |
Description | H 10.0/27 IVORY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Ivory |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 50 | 5,56860 Kč | 278,43 Kč |
| 100 | 5,30200 Kč | 530,20 Kč |
| 300 | 4,90443 Kč | 1 471,33 Kč |
| 500 | 4,73084 Kč | 2 365,42 Kč |
| 1 000 | 4,50470 Kč | 4 504,70 Kč |
| 2 500 | 4,22244 Kč | 10 556,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










