
0546040000 | |
|---|---|
DigiKey Part Number | 281-5402-ND |
Manufacturer | |
Manufacturer Product Number | 0546040000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Insulation Sleeve For QB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulation Sleeve | |
Number of Positions | - | |
For Use With/Related Products | QB Series | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 55,69800 Kč | 556,98 Kč |
| 25 | 52,19560 Kč | 1 304,89 Kč |
| 50 | 49,70320 Kč | 2 485,16 Kč |
| 100 | 47,32880 Kč | 4 732,88 Kč |
| 250 | 44,36412 Kč | 11 091,03 Kč |
| 500 | 42,24692 Kč | 21 123,46 Kč |
| 1 000 | 40,23118 Kč | 40 231,18 Kč |
| 2 500 | 37,71444 Kč | 94 286,10 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |



