0546000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0546000000

DigiKey Part Number
281-4180-ND
Manufacturer
Manufacturer Product Number
0546000000
Description
JUMPER TERM BLK SLEEVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Insulation Sleeve For QB Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Insulation Sleeve
Number of Positions
-
For Use With/Related Products
QB Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,45000 Kč61,45 Kč
1052,15800 Kč521,58 Kč
2548,88400 Kč1 222,10 Kč
5046,54680 Kč2 327,34 Kč
10044,32210 Kč4 432,21 Kč
25041,54584 Kč10 386,46 Kč
50039,56326 Kč19 781,63 Kč
1 00037,67543 Kč37 675,43 Kč
2 50035,31835 Kč88 295,88 Kč
Manufacturers Standard Package
Unit Price without VAT:61,45000 Kč
Unit Price with VAT:74,35450 Kč