58 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545400000

DigiKey Part Number
281-4179-ND
Manufacturer
Manufacturer Product Number
0545400000
Description
JUMPER TERM BLK 58POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
58 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
58
Pitch
0.315" (8.00mm)
Style
Flat Pins
For Use With/Related Products
Din Rail Terminal Blocks
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
10392,55800 Kč3 925,58 Kč
25367,97720 Kč9 199,43 Kč
50350,41880 Kč17 520,94 Kč
100333,70230 Kč33 370,23 Kč
250312,83072 Kč78 207,68 Kč
500297,91836 Kč148 959,18 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč