



0527660000 | |
|---|---|
DigiKey Part Number | 281-4175-ND |
Manufacturer | |
Manufacturer Product Number | 0527660000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 27 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,56000 Kč | 405,56 Kč |
| 10 | 289,59900 Kč | 2 895,99 Kč |
| 25 | 258,28360 Kč | 6 457,09 Kč |
| 50 | 239,62000 Kč | 11 981,00 Kč |
| 100 | 224,65990 Kč | 22 465,99 Kč |
| 250 | 209,56980 Kč | 52 392,45 Kč |
| 500 | 200,99492 Kč | 100 497,46 Kč |
| 1 000 | 194,33369 Kč | 194 333,69 Kč |
| Unit Price without VAT: | 405,56000 Kč |
|---|---|
| Unit Price with VAT: | 490,72760 Kč |


