
0526400000 | |
|---|---|
DigiKey Part Number | 281-4173-ND |
Manufacturer | |
Manufacturer Product Number | 0526400000 |
Description | JUMPER TERM BLK 75POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 75 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 75 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| 10 | 384,78800 Kč | 3 847,88 Kč |
| 25 | 360,68680 Kč | 9 017,17 Kč |
| 50 | 343,47260 Kč | 17 173,63 Kč |
| 100 | 327,08580 Kč | 32 708,58 Kč |
| 250 | 306,62708 Kč | 76 656,77 Kč |
| 500 | 292,01036 Kč | 146 005,18 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |






