Connector Label, Snap In For SAK, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0518960031

DigiKey Part Number
0518960031-ND
Manufacturer
Manufacturer Product Number
0518960031
Description
DEKAFIX FWZ 6 MARKED 31-40 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 31 through 40
Pitch
0.236" (6.00mm)
For Use With/Related Products
SAK, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1087,83500 Kč878,35 Kč
2582,32880 Kč2 058,22 Kč
5078,39400 Kč3 919,70 Kč
10074,64790 Kč7 464,79 Kč
25069,97456 Kč17 493,64 Kč
50066,63590 Kč33 317,95 Kč
1 00063,45764 Kč63 457,64 Kč
2 50059,48868 Kč148 721,70 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč