Connector Label, Snap In For SAK, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0518960021

DigiKey Part Number
0518960021-ND
Manufacturer
Manufacturer Product Number
0518960021
Description
DEKAFIX FWZ 6 MARKED 21-30 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 21 through 30
Pitch
0.236" (6.00mm)
For Use With/Related Products
SAK, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1084,45400 Kč844,54 Kč
2579,16240 Kč1 979,06 Kč
5075,37860 Kč3 768,93 Kč
10071,77750 Kč7 177,75 Kč
25067,28348 Kč16 820,87 Kč
50064,07288 Kč32 036,44 Kč
1 00061,01704 Kč61 017,04 Kč
2 50057,20065 Kč143 001,62 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč