
0515300000 | |
|---|---|
DigiKey Part Number | 0515300000-ND |
Manufacturer | |
Manufacturer Product Number | 0515300000 |
Description | STRIP PROTECTIVE TRANSP 20/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | Z Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 8,45700 Kč | 84,57 Kč |
| 25 | 7,92360 Kč | 198,09 Kč |
| 50 | 7,54460 Kč | 377,23 Kč |
| 100 | 7,18430 Kč | 718,43 Kč |
| 250 | 6,73308 Kč | 1 683,27 Kč |
| 500 | 6,41148 Kč | 3 205,74 Kč |
| 1 000 | 6,10506 Kč | 6 105,06 Kč |
| 2 500 | 5,72258 Kč | 14 306,45 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |
















