Din Rail 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514400000

DigiKey Part Number
281-4927-ND
Manufacturer
Manufacturer Product Number
0514400000
Description
DIN RAIL 32MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0514400000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Manufacturer
Weidmüller
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201002Phoenix Contact8277-5379-ND1 163,50000 KčSimilar
In-Stock: 11 Meters
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Meter)Ext Price
1760,76000 Kč760,76 Kč
5666,81200 Kč3 334,06 Kč
20603,22000 Kč12 064,40 Kč
40576,32675 Kč23 053,07 Kč
60561,90650 Kč33 714,39 Kč
100558,13100 Kč55 813,10 Kč
Manufacturers Standard Package
Unit Price without VAT:760,76000 Kč
Unit Price with VAT:920,51960 Kč
Alternate Length
DIN RAIL 32MMX15MM SLOT 39" STL
In-Stock: 0
Unit Price: 252,75300 Kč