
0503500000 | |
|---|---|
DigiKey Part Number | 0503500000-ND |
Manufacturer | |
Manufacturer Product Number | 0503500000 |
Description | CONN TERM BLK MNT BASE RAIL CRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Cream |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,33100 Kč | 1 146,62 Kč |
| Unit Price without VAT: | 57,33100 Kč |
|---|---|
| Unit Price with VAT: | 69,37051 Kč |


