0502680000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502680000

DigiKey Part Number
0502680000-ND
Manufacturer
Manufacturer Product Number
0502680000
Description
CONN TERM BLK BUSBAR SUP BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector BusBar Support For Shielded Cables
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
BusBar Support
Number of Positions
-
For Use With/Related Products
Shielded Cables
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
1062,37100 Kč623,71 Kč
2559,56320 Kč1 489,08 Kč
5057,52540 Kč2 876,27 Kč
10055,55520 Kč5 555,52 Kč
25053,05020 Kč13 262,55 Kč
50051,22938 Kč25 614,69 Kč
1 00049,46961 Kč49 469,61 Kč
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč