
0498000000 | |
|---|---|
DigiKey Part Number | 281-4926-ND |
Manufacturer | |
Manufacturer Product Number | 0498000000 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0498000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.091" (2.30mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,73000 Kč | 868,73 Kč |
| 5 | 762,51600 Kč | 3 812,58 Kč |
| 10 | 724,60400 Kč | 7 246,04 Kč |
| 25 | 680,52960 Kč | 17 013,24 Kč |
| 50 | 651,18600 Kč | 32 559,30 Kč |
| 100 | 624,88190 Kč | 62 488,19 Kč |
| 250 | 594,22804 Kč | 148 557,01 Kč |
| Unit Price without VAT: | 868,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,16330 Kč |















