Connector Retaining Plate For SAK and W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0485760000

DigiKey Part Number
281-4165-ND
Manufacturer
Manufacturer Product Number
0485760000
Description
CONN TERM BLK RETAIN PLATE BEIGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Retaining Plate For SAK and W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Retaining Plate
Number of Positions
-
For Use With/Related Products
SAK and W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10123,90900 Kč1 239,09 Kč
25116,14400 Kč2 903,60 Kč
50110,59640 Kč5 529,82 Kč
100105,31340 Kč10 531,34 Kč
25098,72168 Kč24 680,42 Kč
50094,01266 Kč47 006,33 Kč
1 00089,52938 Kč89 529,38 Kč
2 50083,93144 Kč209 828,60 Kč
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč