Connector Retaining Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0485660000

DigiKey Part Number
281-4164-ND
Manufacturer
Manufacturer Product Number
0485660000
Description
CONN TERM BLK RETAIN PLATE BEIGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Retaining Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Retaining Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1057,57700 Kč575,77 Kč
2553,96480 Kč1 349,12 Kč
5051,38640 Kč2 569,32 Kč
10048,93370 Kč4 893,37 Kč
25045,86888 Kč11 467,22 Kč
50043,67920 Kč21 839,60 Kč
1 00041,59536 Kč41 595,36 Kč
2 50038,99337 Kč97 483,43 Kč
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč