
0485300000 | |
|---|---|
DigiKey Part Number | 281-4162-ND |
Manufacturer | |
Manufacturer Product Number | 0485300000 |
Description | CONN TERM BLK COVER CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For SAK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0485300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,02000 Kč | 1 071,02 Kč |
| 10 | 910,37000 Kč | 9 103,70 Kč |
| 25 | 853,39240 Kč | 21 334,81 Kč |
| 50 | 812,69000 Kč | 40 634,50 Kč |
| 100 | 773,94320 Kč | 77 394,32 Kč |
| 250 | 731,80832 Kč | 182 952,08 Kč |
| Unit Price without VAT: | 1 071,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,93420 Kč |







