
0482900000 | |
|---|---|
DigiKey Part Number | 281-4161-ND |
Manufacturer | |
Manufacturer Product Number | 0482900000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,81000 Kč | 448,10 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 50 | 39,98440 Kč | 1 999,22 Kč |
| 100 | 38,07150 Kč | 3 807,15 Kč |
| 250 | 35,68736 Kč | 8 921,84 Kč |
| 500 | 33,98400 Kč | 16 992,00 Kč |
| 1 000 | 32,36233 Kč | 32 362,33 Kč |
| 2 500 | 30,33766 Kč | 75 844,15 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




