Connector Label, Snap In For P, SAK, W, Z and TOP 1.5GS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473560151

DigiKey Part Number
0473560151-ND
Manufacturer
Manufacturer Product Number
0473560151
Description
DEKAFIX FS 5 MKD 151-200 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For P, SAK, W, Z and TOP 1.5GS Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 151 through 200
Pitch
0.197" (5.00mm)
For Use With/Related Products
P, SAK, W, Z and TOP 1.5GS Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1081,85000 Kč818,50 Kč
2576,71000 Kč1 917,75 Kč
5073,04360 Kč3 652,18 Kč
10069,55590 Kč6 955,59 Kč
25065,19964 Kč16 299,91 Kč
50062,08898 Kč31 044,49 Kč
1 00059,12743 Kč59 127,43 Kč
2 50055,42926 Kč138 573,15 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč