Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473460151

DigiKey Part Number
0473460151-ND
Manufacturer
Manufacturer Product Number
0473460151
Description
DEKAFIX FW 5 MKD 151-200 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Weidmüller
Legend
Numbers, 151 through 200
Series
Pitch
0.197" (5.00mm)
Packaging
Bulk
For Use With/Related Products
GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10101,77700 Kč1 017,77 Kč
2595,39800 Kč2 384,95 Kč
5090,84160 Kč4 542,08 Kč
10086,50340 Kč8 650,34 Kč
25081,08840 Kč20 272,10 Kč
50077,21930 Kč38 609,65 Kč
1 00073,53668 Kč73 536,68 Kč
2 50068,93794 Kč172 344,85 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč