Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473460101

DigiKey Part Number
0473460101-ND
Manufacturer
Manufacturer Product Number
0473460101
Description
DEKAFIX FW 5 MKD 101-150 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 101 through 150
Pitch
0.197" (5.00mm)
For Use With/Related Products
GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1087,81400 Kč878,14 Kč
2582,30360 Kč2 057,59 Kč
5078,36880 Kč3 918,44 Kč
10074,62480 Kč7 462,48 Kč
25069,95272 Kč17 488,18 Kč
50066,61574 Kč33 307,87 Kč
1 00063,43811 Kč63 438,11 Kč
2 50059,47079 Kč148 676,98 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč