
0473460051 | |
|---|---|
DigiKey Part Number | 0473460051-ND |
Manufacturer | |
Manufacturer Product Number | 0473460051 |
Description | DEKAFIX FW 5 MARKED 51-100 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 100 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,40000 Kč | 100,40 Kč |
| 10 | 85,25700 Kč | 852,57 Kč |
| 25 | 79,91240 Kč | 1 997,81 Kč |
| 50 | 76,09620 Kč | 3 804,81 Kč |
| 100 | 72,46130 Kč | 7 246,13 Kč |
| 250 | 67,92328 Kč | 16 980,82 Kč |
| 500 | 64,68214 Kč | 32 341,07 Kč |
| 1 000 | 61,59723 Kč | 61 597,23 Kč |
| 2 500 | 57,74501 Kč | 144 362,52 Kč |
| Unit Price without VAT: | 100,40000 Kč |
|---|---|
| Unit Price with VAT: | 121,48400 Kč |





