
0468660001 | |
|---|---|
DigiKey Part Number | 281-3308-ND |
Manufacturer | |
Manufacturer Product Number | 0468660001 |
Description | DEKAFIX FW 6 MARKED 1-50 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, SAK, W Series and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | I, SAK, W Series and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,85000 Kč | 818,50 Kč |
| 25 | 76,71000 Kč | 1 917,75 Kč |
| 50 | 73,04360 Kč | 3 652,18 Kč |
| 100 | 69,55590 Kč | 6 955,59 Kč |
| 250 | 65,19964 Kč | 16 299,91 Kč |
| 500 | 62,08898 Kč | 31 044,49 Kč |
| 1 000 | 59,12743 Kč | 59 127,43 Kč |
| 2 500 | 55,42926 Kč | 138 573,15 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |















