Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0463100000

DigiKey Part Number
281-3068-ND
Manufacturer
Manufacturer Product Number
0463100000
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584 519
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,51200 Kč15,12 Kč
251,41960 Kč35,49 Kč
501,35220 Kč67,61 Kč
1001,28510 Kč128,51 Kč
2501,20528 Kč301,32 Kč
5001,14734 Kč573,67 Kč
1 0001,09253 Kč1 092,53 Kč
2 5001,02412 Kč2 560,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč