Image for 0462900000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462900000

DigiKey Part Number
281-3066-ND
Manufacturer
Manufacturer Product Number
0462900000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261 629
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,10880 Kč27,72 Kč
501,05820 Kč52,91 Kč
1001,00790 Kč100,79 Kč
2500,94408 Kč236,02 Kč
5000,89872 Kč449,36 Kč
1 0000,85588 Kč855,88 Kč
2 5000,80212 Kč2 005,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč