
0460560000 | |
|---|---|
DigiKey Part Number | 281-4153-ND |
Manufacturer | |
Manufacturer Product Number | 0460560000 |
Description | CONN TERM BLK END PLATE RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SAK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0460560000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 10 | 32,37400 Kč | 323,74 Kč |
| 25 | 30,35160 Kč | 758,79 Kč |
| 50 | 28,89960 Kč | 1 444,98 Kč |
| 100 | 27,51800 Kč | 2 751,80 Kč |
| 250 | 25,79444 Kč | 6 448,61 Kč |
| 500 | 24,56274 Kč | 12 281,37 Kč |
| 1 000 | 23,39052 Kč | 23 390,52 Kč |
| 2 500 | 21,92670 Kč | 54 816,75 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |



