
0457000000 | |
|---|---|
DigiKey Part Number | 281-4152-ND |
Manufacturer | |
Manufacturer Product Number | 0457000000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 10 |
Series | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 20 | 168,95000 Kč | 3 379,00 Kč |
| 40 | 160,87625 Kč | 6 435,05 Kč |
| 60 | 156,34067 Kč | 9 380,44 Kč |
| 100 | 150,80550 Kč | 15 080,55 Kč |
| 260 | 140,97735 Kč | 36 654,11 Kč |
| 500 | 134,62574 Kč | 67 312,87 Kč |
| 1 000 | 128,20770 Kč | 128 207,70 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |



