



0456360000 | |
|---|---|
DigiKey Part Number | 281-4151-ND |
Manufacturer | |
Manufacturer Product Number | 0456360000 |
Description | CONN TERM BLK DISCONNECT 12 AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 19 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,75000 Kč | 335,75 Kč |
| 10 | 239,00200 Kč | 2 390,02 Kč |
| 25 | 212,51240 Kč | 5 312,81 Kč |
| 50 | 196,64060 Kč | 9 832,03 Kč |
| 100 | 183,87180 Kč | 18 387,18 Kč |
| 250 | 170,95296 Kč | 42 738,24 Kč |
| 500 | 163,59176 Kč | 81 795,88 Kč |
| 1 000 | 157,86490 Kč | 157 864,90 Kč |
| Unit Price without VAT: | 335,75000 Kč |
|---|---|
| Unit Price with VAT: | 406,25750 Kč |










