
0447260000 | |
|---|---|
DigiKey Part Number | 0447260000-ND |
Manufacturer | |
Manufacturer Product Number | 0447260000 |
Description | ST5 AP WEMID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SAK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 25 | 36,93840 Kč | 923,46 Kč |
| 50 | 33,52000 Kč | 1 676,00 Kč |
| 100 | 30,66140 Kč | 3 066,14 Kč |
| 250 | 27,66224 Kč | 6 915,56 Kč |
| 500 | 25,90370 Kč | 12 951,85 Kč |
| 1 000 | 24,50978 Kč | 24 509,78 Kč |
| 5 000 | 22,33165 Kč | 111 658,25 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |











