



0443660000 | |
|---|---|
DigiKey Part Number | 281-2904-ND |
Manufacturer | |
Manufacturer Product Number | 0443660000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0443660000 Models |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.5mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0443680000 | Weidmüller | 72 | 281-4145-ND | 229,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 162,50400 Kč | 1 625,04 Kč |
| 25 | 143,66840 Kč | 3 591,71 Kč |
| 50 | 132,25800 Kč | 6 612,90 Kč |
| 100 | 123,01260 Kč | 12 301,26 Kč |
| 300 | 112,04323 Kč | 33 612,97 Kč |
| 500 | 108,19514 Kč | 54 097,57 Kč |
| 1 000 | 103,98147 Kč | 103 981,47 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |





