Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0431000000

DigiKey Part Number
0431000000-ND
Manufacturer
Manufacturer Product Number
0431000000
Description
FUSE 5X20MM 2.5A 250V FST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fuse
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,46000 Kč81,46 Kč
1058,01400 Kč580,14 Kč
2550,73880 Kč1 268,47 Kč
5046,18380 Kč2 309,19 Kč
10042,39890 Kč4 239,89 Kč
25038,46340 Kč9 615,85 Kč
50036,17022 Kč18 085,11 Kč
1 00034,35949 Kč34 359,49 Kč
5 00031,54389 Kč157 719,45 Kč
Manufacturers Standard Package
Unit Price without VAT:81,46000 Kč
Unit Price with VAT:98,56660 Kč