Connector End Bracket, Rail Type For SAK and W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Bracket, Rail Type For SAK and W Series
0383560000
0383560000

0383560000

DigiKey Part Number
281-2903-ND
Manufacturer
Manufacturer Product Number
0383560000
Description
CONN TERM BLK END BRKT RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Bracket, Rail Type For SAK and W Series
Datasheet
 Datasheet
EDA/CAD Models
0383560000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
End Bracket, Rail Type
Number of Positions
-
For Use With/Related Products
SAK and W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 964
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1029,56500 Kč295,65 Kč
2525,76040 Kč644,01 Kč
5023,30780 Kč1 165,39 Kč
10021,23950 Kč2 123,95 Kč
25019,04772 Kč4 761,93 Kč
50017,75212 Kč8 876,06 Kč
1 00016,71924 Kč16 719,24 Kč
5 00015,09609 Kč75 480,45 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč